+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: VOLT POLSKA
Manufacturer | VOLT POLSKA | |
Type of converter | DC/AC | |
Output power | 2.5kW | |
Output voltage | 230V AC | |
Kind of output connector | AC sockets 230V | |
Protection | anti-overload OPP, short circuit protection SCP | |
Body dimensions | 290x173x145mm | |
Output power peak | 5kW | |
Efficiency | 92% | |
Operating temperature | -10...40°C | |
Rechargeable battery voltage | 24V | |
Application | for cars | |
Number of output sockets | 2 | |
Converter features | modified sine wave |