+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | IPT | |
Type of tape | textile | |
Width | 38mm | |
Length | 25m | |
Thickness | 0.25mm | |
Kind of adhesive | acrylic | |
Colour | black | |
Operating temperature | -40...150°C | |
Tape material | PET | |
Resistance to | chemical | |
Adhesion to steel | 3.2N/cm | |
Elongation at rupture | 20% | |
Tensile strength | 150N/cm | |
Manufacturer series | IPT 4532 | |
Tape application | automotive, bundling | |
Trade name | sackcloth tape |