+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IPT 8201

Tape: high temperature resistant; Thk: 0.06mm; 50%; amber; W: 12mm


Manufacturer: IPT

Manufacturer part number:
IPT 8201
TME Symbol:
IPT-8201-12-33

Specification

Manufacturer
IPT
Type of tape
high temperature resistant
Thickness
60µm
Elongation at rupture
50%
Colour
amber
Operating temperature
max. 180°C
Width
12mm
Length
33m
Kind of adhesive
silicone
Dielectric strength
6kV
Resistance to
flame, temperature
Tensile strength
45N/cm
Manufacturer series
8201
Tape features
class H isolation
Conform to the norm
UL 510
Gross weight40 g
See other products in this category: High Temperature Resistant Tapes IPT,
See other products from this series.:
*
IPT 8201
0 in TME stock
Net price for quantities from 1 rol - 26.44 USDGross price for quantities from 1 rol - 26.44 USD
Net price for quantities from 15 rol - 24.82 USDGross price for quantities from 15 rol - 24.82 USD
Net price for quantities from 30 rol - 23.19 USDGross price for quantities from 30 rol - 23.19 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.