+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IPT G305TR

Tape: fixing; W: 9mm; L: 5.5m; Thk: 0.5mm; acrylic; transparent


Manufacturer: IPT

Manufacturer part number:
IPT G305TR
TME Symbol:
IPT-G305TR-9-5.5

Specification

Manufacturer
IPT
Type of tape
fixing
Width
9mm
Length
5.5m
Thickness
0.5mm
Kind of adhesive
acrylic
Colour
transparent
Operating temperature
max. 120°C
Tape material
acrylic foam
Resistance to
abrasion, solvent, UV rays, water
Adhesion to steel
27N/cm
Manufacturer series
IPT G305TR
Tape application
bonding, fixing
Tape features
double-sided adhesive
Agent application
  • aluminium plated surfaces
  • glass
  • high surface energy materials
  • plastics
Gross weight28 g
See other products in this category: Fixing tapes IPT,
See other products from this series.:
*
IPT G305TR
0 in TME stock
Net price for quantities from 1 rol - 5.56 USDGross price for quantities from 1 rol - 5.56 USD
Net price for quantities from 3 rol - 5.26 USDGross price for quantities from 3 rol - 5.26 USD
Net price for quantities from 5 rol - 4.94 USDGross price for quantities from 5 rol - 4.94 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.