+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IPT G306EX

Tape: fixing; W: 19mm; L: 5.5m; Thk: 0.6mm; grey; max.120°C; 26N/cm


Manufacturer: IPT

Manufacturer part number:
IPT G306EX
TME Symbol:
IPT-G306EX-19-5.5

Specification

Manufacturer
IPT
Type of tape
fixing
Width
19mm
Length
5.5m
Thickness
0.6mm
Colour
grey
Operating temperature
max. 120°C
Tape material
acrylic foam
Resistance to
abrasion, solvent, UV rays, water
Adhesion to steel
26N/cm
Manufacturer series
IPT G306EX
Tape application
bonding, fixing
Tape features
double-sided adhesive
Agent application
  • glass
  • metals
Gross weight71 g
See other products in this category: Fixing tapes IPT,
See other products from this series.:
*
IPT G306EX
0 in TME stock
Net price for quantities from 1 rol - 8.56 USDGross price for quantities from 1 rol - 8.56 USD
Net price for quantities from 3 rol - 8.08 USDGross price for quantities from 3 rol - 8.08 USD
Net price for quantities from 5 rol - 7.61 USDGross price for quantities from 5 rol - 7.61 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.