+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IPT G310TR

Tape: fixing; W: 12mm; L: 5.5m; Thk: 1mm; acrylic; transparent; 33N/cm


Manufacturer: IPT

Manufacturer part number:
IPT G310TR
TME Symbol:
IPT-G310TR-12-5.5

Specification

Manufacturer
IPT
Type of tape
fixing
Width
12mm
Length
5.5m
Thickness
1mm
Kind of adhesive
acrylic
Colour
transparent
Operating temperature
max. 120°C
Tape material
acrylic foam
Resistance to
solvent, tearing, UV rays, water
Adhesion to steel
33N/cm
Manufacturer series
IPT G310TR
Tape application
bonding, fixing
Tape features
double-sided adhesive
Agent application
  • glass
  • high surface energy materials
Gross weight82 g
See other products in this category: Fixing tapes IPT,
See other products from this series.:
*
IPT G310TR
0 in TME stock
Net price for quantities from 1 rol - 5.86 USDGross price for quantities from 1 rol - 5.86 USD
Net price for quantities from 3 rol - 5.54 USDGross price for quantities from 3 rol - 5.54 USD
Net price for quantities from 5 rol - 5.21 USDGross price for quantities from 5 rol - 5.21 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.