+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IPT | |
Type of tape | fixing | |
Width | 19mm | |
Length | 33m | |
Thickness | 1mm | |
Kind of adhesive | acrylic | |
Colour | transparent | |
Operating temperature | max. 120°C | |
Tape material | acrylic foam | |
Resistance to | solvent, tearing, UV rays, water | |
Adhesion to steel | 33N/cm | |
Manufacturer series | IPT G310TR | |
Tape application | bonding, fixing | |
Tape features | double-sided adhesive |