+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IPT G311EX

Tape: fixing; W: 9mm; L: 33m; Thk: 1.1mm; grey; max.120°C; 34N/cm


Manufacturer: IPT

Manufacturer part number:
IPT G311EX
TME Symbol:
IPT-G311EX-9-33

Specification

Manufacturer
IPT
Type of tape
fixing
Width
9mm
Length
33m
Thickness
1.1mm
Colour
grey
Operating temperature
max. 120°C
Tape material
acrylic foam
Resistance to
abrasion, solvent, UV rays, water
Adhesion to steel
34N/cm
Manufacturer series
IPT G311EX
Tape application
bonding, fixing
Tape features
double-sided adhesive
Agent application
  • aluminium plated surfaces
  • glass
  • polycarbonates
  • steel surfaces
Gross weight370 g
See other products in this category: Fixing tapes IPT,
See other products from this series.:
*
IPT G311EX
0 in TME stock
Net price for quantities from 1 rol - 15.45 USDGross price for quantities from 1 rol - 15.45 USD
Net price for quantities from 3 rol - 14.63 USDGross price for quantities from 3 rol - 14.63 USD
Net price for quantities from 5 rol - 13.71 USDGross price for quantities from 5 rol - 13.71 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.