+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IPT G320EX

Tape: fixing; W: 6mm; L: 5.5m; Thk: 2mm; grey; max.120°C; 39N/cm

Manufacturer: IPT

Manufacturer part number:
IPT G320EX
TME Symbol:
IPT-G320EX-6-5.5

Specification

Manufacturer
IPT
Type of tape
fixing
Width
6mm
Length
5.5m
Thickness
2mm
Colour
grey
Operating temperature
max. 120°C
Tape material
acrylic foam
Resistance to
aging, solvent, UV rays, water
Adhesion to steel
39N/cm
Manufacturer series
IPT G320EX
Tape application
bonding, fixing
Agent application
  • aluminium plated surfaces
  • glass
  • polycarbonates
  • steel surfaces
Gross weight64.16 g
See other products in this category: Fixing tapes IPT,
See other products from this series.:
*
IPT G320EX
7 in TME stock
Net price for quantities from 1 rol - 2.95 USDGross price for quantities from 1 rol - 2.95 USD
Net price for quantities from 3 rol - 2.78 USDGross price for quantities from 3 rol - 2.78 USD
Net price for quantities from 5 rol - 2.62 USDGross price for quantities from 5 rol - 2.62 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.