+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IPT G320TR

Tape: fixing; W: 9mm; L: 16.5m; Thk: 2mm; transparent; max.120°C

Manufacturer: IPT

Manufacturer part number:
IPT G320TR
TME Symbol:
IPT-G320TR-9-16.5

Specification

Manufacturer
IPT
Type of tape
fixing
Width
9mm
Length
16.5m
Thickness
2mm
Colour
transparent
Operating temperature
max. 120°C
Tape material
acrylic foam
Resistance to
solvent, UV rays, water
Adhesion to steel
37N/cm
Manufacturer series
IPT G320TR
Tape application
bonding, fixing
Tape features
double-sided adhesive
Agent application
  • aluminium plated surfaces
  • glass
  • high surface energy materials
  • polycarbonates
  • steel surfaces
Gross weight336 g
See other products in this category: Fixing tapes IPT,
See other products from this series.:
*
IPT G320TR
0 in TME stock
Net price for quantities from 1 rol - 17.54 USDGross price for quantities from 1 rol - 17.54 USD
Net price for quantities from 3 rol - 16.60 USDGross price for quantities from 3 rol - 16.60 USD
Net price for quantities from 5 rol - 15.67 USDGross price for quantities from 5 rol - 15.67 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.