+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IPT N205

Tape: fixing; W: 19mm; L: 50m; Thk: 0.205mm; acrylic; transparent


Manufacturer: IPT

Manufacturer part number:
IPT N205
TME Symbol:
IPT-N205-19-50

Specification

Manufacturer
IPT
Type of tape
fixing
Width
19mm
Length
50m
Thickness
0.205mm
Kind of adhesive
acrylic
Colour
transparent
Operating temperature
-40...90°C
Tape material
PET
Resistance to
moisture, water
Adhesion to steel
20N/cm
Manufacturer series
N205
Tape application
bonding, fixing
Tape features
double-sided adhesive
Gross weight296.1 g
See other products in this category: Fixing tapes IPT,
See other products from this series.:
*
IPT N205
3 in TME stock
Net price for quantities from 1 rol - 13.09 USDGross price for quantities from 1 rol - 13.09 USD
Net price for quantities from 3 rol - 12.39 USDGross price for quantities from 3 rol - 12.39 USD
Net price for quantities from 5 rol - 11.70 USDGross price for quantities from 5 rol - 11.70 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.