+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IPT | |
Type of tape | fixing | |
Width | 25mm | |
Length | 50m | |
Thickness | 0.205mm | |
Kind of adhesive | acrylic | |
Colour | transparent | |
Operating temperature | -40...90°C | |
Tape material | PET | |
Resistance to | moisture, water | |
Adhesion to steel | 20N/cm | |
Manufacturer series | N205 | |
Tape application | bonding, fixing | |
Tape features | double-sided adhesive |