+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IPT N205

Tape: fixing; W: 6mm; L: 50m; Thk: 0.205mm; acrylic; transparent

Manufacturer: IPT

Manufacturer part number:
IPT N205
TME Symbol:
IPT-N205-6-50

Specification

Manufacturer
IPT
Type of tape
fixing
Width
6mm
Length
50m
Thickness
0.205mm
Kind of adhesive
acrylic
Colour
transparent
Operating temperature
-40...90°C
Tape material
PET
Resistance to
moisture, water
Adhesion to steel
20N/cm
Manufacturer series
N205
Tape application
bonding, fixing
Tape features
double-sided adhesive
Gross weight90.68 g
See other products in this category: Fixing tapes IPT,
See other products from this series.:
*
IPT N205
0 in TME stock
Net price for quantities from 1 rol - 4.31 USDGross price for quantities from 1 rol - 4.31 USD
Net price for quantities from 3 rol - 4.07 USDGross price for quantities from 3 rol - 4.07 USD
Net price for quantities from 5 rol - 3.83 USDGross price for quantities from 5 rol - 3.83 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.