+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IPT | |
Type of tape | heat transfer | |
Width | 30mm | |
Length | 30mm | |
Thickness | 0.5mm | |
Thermal conductivity | 2W/mK | |
Colour | grey | |
Tape application | facilitates heat transfer, fixing | |
Operating temperature | -40...200°C | |
Shore hardness | 40 | |
Dielectric strength | 5kV | |
Quantity in set/package | 1s. |