+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IPW60R070CFD7

Transistor: N-MOSFET; unipolar; 600V; 20A; 156W; PG-TO247-3


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IPW60R070CFD7
TME Symbol:
IPW60R070CFD7

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of transistor
N-MOSFET
Technology
OptiMOS™
Polarisation
unipolar
Drain-source voltage
600V
Drain current
20A
Power dissipation
156W
Case
PG-TO247-3
Gate-source voltage
±20V
On-state resistance
0.129Ω
Mounting
THT
Gate charge
67nC
Kind of package
tube
Kind of channel
enhancement
Gross weight6.15 g
Certificates
See other products in this category: THT N channel transistors INFINEON TECHNOLOGIES,
*
IPW60R070CFD7
0 in TME stock
Net price for quantities from 1 pcs - 8.68 USDGross price for quantities from 1 pcs - 8.68 USD
Net price for quantities from 3 pcs - 7.80 USDGross price for quantities from 3 pcs - 7.80 USD
Net price for quantities from 10 pcs - 7.27 USDGross price for quantities from 10 pcs - 7.27 USD
Net price for quantities from 30 pcs - 6.76 USDGross price for quantities from 30 pcs - 6.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.