+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IPW60R170CFD7

Transistor: N-MOSFET; unipolar; 600V; 9A; 75W; PG-TO247-3


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IPW60R170CFD7
TME Symbol:
IPW60R170CFD7

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of transistor
N-MOSFET
Technology
OptiMOS™
Polarisation
unipolar
Drain-source voltage
600V
Drain current
9A
Power dissipation
75W
Case
PG-TO247-3
Gate-source voltage
±20V
On-state resistance
0.325Ω
Mounting
THT
Gate charge
28nC
Kind of package
tube
Kind of channel
enhancement
Gross weight6.098 g
Certificates
See other products in this category: THT N channel transistors INFINEON TECHNOLOGIES,
*
IPW60R170CFD7
0 in TME stock
Net price for quantities from 1 pcs - 4.83 USDGross price for quantities from 1 pcs - 4.83 USD
Net price for quantities from 3 pcs - 4.34 USDGross price for quantities from 3 pcs - 4.34 USD
Net price for quantities from 10 pcs - 4.04 USDGross price for quantities from 10 pcs - 4.04 USD
Net price for quantities from 30 pcs - 3.75 USDGross price for quantities from 30 pcs - 3.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.