+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | INFINEON TECHNOLOGIES | |
Type of transistor | N-MOSFET | |
Technology | CoolMOS™ | |
Polarisation | unipolar | |
Drain-source voltage | 650V | |
Drain current | 27.4A | |
Power dissipation | 391W | |
Case | PG-TO247-3 | |
Gate-source voltage | ±20V | |
On-state resistance | 80mΩ | |
Mounting | THT | |
Kind of package | tube | |
Kind of channel | enhancement |