+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IPW65R110CFDFKSA2

Transistor: N-MOSFET; unipolar; 700V; 31.2A; 277.8W; TO247-3


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IPW65R110CFDFKSA2
TME Symbol:
IPW65R110CFDFKSA2

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
700V
Drain current
31.2A
Power dissipation
277.8W
Case
TO247-3
On-state resistance
0.11Ω
Mounting
THT
Gate charge
118nC
Kind of channel
enhancement
Gross weight6.155 g
Certificates
See other products in this category: THT N channel transistors INFINEON TECHNOLOGIES,
*
IPW65R110CFDFKSA2
8 in TME stock
Net price for quantities from 1 pcs - 5.99 USDGross price for quantities from 1 pcs - 5.99 USD
Net price for quantities from 10 pcs - 4.87 USDGross price for quantities from 10 pcs - 4.87 USD
Net price for quantities from 30 pcs - 4.10 USDGross price for quantities from 30 pcs - 4.10 USD
Net price for quantities from 60 pcs - 3.96 USDGross price for quantities from 60 pcs - 3.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs