+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IQ1505SA

Converter: DC/DC; 1W; Uin: 15VDC; Uout: 5VDC; Iout: 200mA; SIP; THT; IQ

Manufacturer: XP POWER

Manufacturer part number:
IQ1505SA
TME Symbol:
IQ1505SA

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
1W
Input voltage
15V DC
Output voltage
5V DC
Output current
0.2A
Case
SIP
Mounting
THT
Manufacturer series
IQ
Body dimensions
19.5x6x9.5mm
Efficiency
84%
Operating temperature
-40...85°C
Switching frequency
85kHz
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight2.3 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
IQ1505SA
12 in TME stock
Net price for quantities from 1 pcs - 4.20 USDGross price for quantities from 1 pcs - 4.20 USD
Net price for quantities from 5 pcs - 3.73 USDGross price for quantities from 5 pcs - 3.73 USD
Net price for quantities from 20 pcs - 3.50 USDGross price for quantities from 20 pcs - 3.50 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 20 pcs