+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | XP POWER | |
Type of converter | DC/DC | |
Power | 1W | |
Input voltage | 24V DC | |
Output voltage | 15V DC | |
Output voltage 2 | -15V DC | |
Output current | 33.5mA | |
Output current 2 | 33.5mA | |
Case | SIP | |
Mounting | THT | |
Manufacturer series | IQ | |
Body dimensions | 19.5x6x9.5mm | |
Efficiency | 86% | |
Operating temperature | -40...85°C | |
Switching frequency | 85kHz | |
Insulation voltage | 1kV DC | |
Number of outputs | 2 |