+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | VENTION | |
Type of connection cable | telephone | |
Cable length | 2m | |
Insulation colour | white | |
Connector pinout layout | 6p4c | |
Application of connection lead | telephone - socket | |
Wire insulation material | PVC | |
Connection cable features | flat cable | |
Core diameter | 28AWG | |
Kind of core | Cu | |
Cable outside dimensions | 4.8x2.4mm | |
Contact plating | gold-plated |