+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IR-M2AA-0640R12

Memory card; microSDXC; 64GB; UHS I U3 V30; R: 170MB/s; W: 120MB/s

Manufacturer: GOODRAM

Manufacturer part number:
IR-M2AA-0640R12
TME Symbol:
IR-M2AA-0640R12

Specification

Manufacturer
GOODRAM
Type of data storage device
memory card
Kind of card
microSDXC
Memory capacity
64GB
Speed class
UHS I U3 V30
Read speed
170MB/s
Write speed
120MB/s
Operating temperature
-25...85°C
Kit contents
adapter
PC accessories features
  • Android system compatible
  • Ultra HD 4K
Gross weight10 g
Certificates
EAN code5908267961339
See other products in this category: Memory Cards GOODRAM
*
IR-M2AA-0640R12
Product withdrawn from the offer
Use the specification table below to search for similar products