+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IR0512S

Converter: DC/DC; 3W; Uin: 5VDC; Uout: 12VDC; Uout2: -12VDC; SIP; THT

Manufacturer: XP POWER

Manufacturer part number:
IR0512S
TME Symbol:
IR0512S

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
3W
Input voltage
5V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
0.125A
Output current 2
125mA
Case
SIP
Mounting
THT
Manufacturer series
IR
Body dimensions
19.5x7.2x9.5mm
Efficiency
85%
Operating temperature
-40...85°C
Switching frequency
85kHz
Insulation voltage
1kV DC
Number of outputs
2
Gross weight2.76 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
IR0512S
12 in TME stock
Net price for quantities from 1 pcs - 11.49 USDGross price for quantities from 1 pcs - 11.49 USD
Net price for quantities from 20 pcs - 10.79 USDGross price for quantities from 20 pcs - 10.79 USD
Net price for quantities from 100 pcs - 9.89 USDGross price for quantities from 100 pcs - 9.89 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 20 pcs