+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IR12-21C/TR8

IR transmitter; 940nm; transparent; 150°; 1.2÷1.5VDC; SMD; 65mA

Manufacturer: EVERLIGHT

Manufacturer part number:
IR12-21C/TR8
TME Symbol:
IR12-21C/TR8

Specification

Manufacturer
EVERLIGHT
Type of diode
IR transmitter
Wavelength
940nm
LED lens
transparent
Viewing angle
150°
Operating voltage
1.2...1.5V DC
Wavelength of peak sensitivity
940nm
Mounting
SMD
Dimensions
3x1x2mm
LED current
65mA
Front
convex
radiant intensity
0.5...0.8mW/sr
Maximum power
130mW
Case - mm
3010
Gross weight0.024 g
Certificates
See other products in this category: IR LEDs EVERLIGHT,
*
IR12-21C/TR8
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 10.
Multiple of: 1.
Net price for quantities from 10 pcs - 0.12 USDGross price for quantities from 10 pcs - 0.12 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 300 pcs - 0.07 USDGross price for quantities from 300 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Packaging method by the manufacturer:
Reel = 2 000 pcs