+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | XP POWER | |
Type of converter | DC/DC | |
Power | 3W | |
Input voltage | 12V DC | |
Output voltage | 12V DC | |
Output current | 0.25A | |
Case | SIP | |
Mounting | THT | |
Manufacturer series | IR | |
Body dimensions | 19.5x7.2x9.5mm | |
Efficiency | 88% | |
Operating temperature | -40...85°C | |
Switching frequency | 85kHz | |
Insulation voltage | 1kV DC | |
Number of outputs | 1 |