+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IR1215S

Converter: DC/DC; 3W; Uin: 12VDC; Uout: 15VDC; Uout2: -15VDC; SIP; THT

Manufacturer: XP POWER

Manufacturer part number:
IR1215S
TME Symbol:
IR1215S

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
3W
Input voltage
12V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
0.1A
Output current 2
0.1A
Case
SIP
Mounting
THT
Manufacturer series
IR
Body dimensions
19.5x7.2x9.5mm
Efficiency
90%
Operating temperature
-40...85°C
Switching frequency
85kHz
Insulation voltage
1kV DC
Number of outputs
2
Gross weight2.76 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
IR1215S
10 in TME stock
Net price for quantities from 1 pcs - 11.64 USDGross price for quantities from 1 pcs - 11.64 USD
Net price for quantities from 20 pcs - 10.60 USDGross price for quantities from 20 pcs - 10.60 USD
Net price for quantities from 500 pcs - 9.56 USDGross price for quantities from 500 pcs - 9.56 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 20 pcs