+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IR17-21C/TR8

IR transmitter; 940nm; transparent; 120°; 1.2÷1.5VDC; SMD; 65mA

Manufacturer: EVERLIGHT

Manufacturer part number:
IR17-21C/TR8
TME Symbol:
IR17-21C/TR8

Specification

Manufacturer
EVERLIGHT
Type of diode
IR transmitter
Wavelength
940nm
LED lens
transparent
Viewing angle
120°
Operating voltage
1.2...1.5V DC
Wavelength of peak sensitivity
940nm
Mounting
SMD
Dimensions
2x1.25x1mm
LED current
65mA
Front
flat
radiant intensity
0.2...0.8mW/sr
Maximum power
130mW
Case - inch
0805
Gross weight0.014 g
Certificates
See other products in this category: IR LEDs EVERLIGHT,
*
IR17-21C/TR8
3944 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.20 USDGross price for quantities from 1 pcs - 0.20 USD
Net price for quantities from 10 pcs - 0.14 USDGross price for quantities from 10 pcs - 0.14 USD
Net price for quantities from 50 pcs - 0.09 USDGross price for quantities from 50 pcs - 0.09 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 300 pcs - 0.06 USDGross price for quantities from 300 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Packaging method by the manufacturer:Reel = 4 000 pcs