+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | INFINEON TECHNOLOGIES | |
Type of integrated circuit | driver | |
Topology | MOSFET half-bridge | |
Kind of integrated circuit | gate driver, high-/low-side | |
Case | DIP8 | |
Output current | -1...1A | |
Power | 1W | |
Number of channels | 2 | |
Mounting | THT | |
Operating temperature | -40...125°C | |
Kind of package | tube | |
Voltage class | 200V | |
Turn-on time | 80ns | |
Turn-off time | 60ns |