+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IR2011SPBF

IC: driver; MOSFET half-bridge; high-/low-side,gate driver; SO8


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IR2011SPBF
TME Symbol:
IR2011SPBF

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
driver
Topology
MOSFET half-bridge
Kind of integrated circuit
gate driver, high-/low-side
Case
SO8
Output current
-1...1A
Power
625mW
Number of channels
2
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
tube
Voltage class
200V
Turn-on time
80ns
Turn-off time
60ns
Supply voltage
  • 10...20V DC
Gross weight0.081 g
Certificates
See other products in this category: MOSFET/IGBT drivers INFINEON TECHNOLOGIES,
*
IR2011SPBF
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.69 USDGross price for quantities from 1 pcs - 1.69 USD
Net price for quantities from 10 pcs - 1.45 USDGross price for quantities from 10 pcs - 1.45 USD
Net price for quantities from 95 pcs - 1.32 USDGross price for quantities from 95 pcs - 1.32 USD
Net price for quantities from 285 pcs - 1.26 USDGross price for quantities from 285 pcs - 1.26 USD
Net price for quantities from 1045 pcs - 1.18 USDGross price for quantities from 1045 pcs - 1.18 USD
Net price for quantities from 3800 pcs - 1.12 USDGross price for quantities from 3800 pcs - 1.12 USD
Packaging method by the manufacturer:Tube = 95 pcs