+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | EVERLIGHT | |
Type of diode | IR transmitter | |
LED diameter | 3mm | |
Wavelength | 940nm | |
LED lens | blue | |
Viewing angle | 50° | |
Operating voltage | 1.2...1.8V DC | |
Wavelength of peak sensitivity | 940nm | |
Mounting | THT | |
LED current | 100mA | |
Front | convex | |
radiant intensity | 2.8...25mW/sr | |
Maximum power | 150mW |