+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IR2112SPBF

IC: driver; MOSFET half-bridge; high-/low-side,gate driver; Ch: 2


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IR2112SPBF
TME Symbol:
IR2112SPBF

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
driver
Topology
MOSFET half-bridge
Kind of integrated circuit
gate driver, high-/low-side
Case
SO16-W
Output current
-420...200mA
Power
1.25W
Number of channels
2
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
tube
Voltage class
600V
Turn-on time
205ns
Turn-off time
145ns
Supply voltage
  • 10...20V DC
Gross weight0.442 g
Certificates
See other products in this category: MOSFET/IGBT drivers INFINEON TECHNOLOGIES,
*
IR2112SPBF
1 in TME stock
Net price for quantities from 1 pcs - 3.85 USDGross price for quantities from 1 pcs - 3.85 USD
Net price for quantities from 10 pcs - 2.96 USDGross price for quantities from 10 pcs - 2.96 USD
Net price for quantities from 25 pcs - 2.59 USDGross price for quantities from 25 pcs - 2.59 USD
Net price for quantities from 45 pcs - 2.40 USDGross price for quantities from 45 pcs - 2.40 USD
Net price for quantities from 90 pcs - 2.28 USDGross price for quantities from 90 pcs - 2.28 USD
Net price for quantities from 135 pcs - 2.22 USDGross price for quantities from 135 pcs - 2.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 45 pcs