+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IR2117PBF

IC: driver; single transistor; high-side,gate driver; DIP8; 1W


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IR2117PBF
TME Symbol:
IR2117PBF

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
driver
Topology
single transistor
Kind of integrated circuit
gate driver, high-side
Case
DIP8
Output current
-420...200mA
Power
1W
Number of channels
1
Mounting
THT
Operating temperature
-40...125°C
Kind of package
tube
Voltage class
600V
Turn-on time
125ns
Turn-off time
105ns
Supply voltage
  • 10...20V DC
Gross weight0.516 g
Certificates
See other products in this category: MOSFET/IGBT drivers INFINEON TECHNOLOGIES,
*
IR2117PBF
110 in TME stock
Net price for quantities from 1 pcs - 2.12 USDGross price for quantities from 1 pcs - 2.12 USD
Net price for quantities from 50 pcs - 1.91 USDGross price for quantities from 50 pcs - 1.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs