+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IR2117STRPBF

IC: driver; high-side,low-side; SOIC8; 200mA; Ch: 1; MOSFET; U: 600V

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IR2117STRPBF
TME Symbol:
IR2117STRPBF

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
driver
Kind of integrated circuit
high-side, low-side
Case
SOIC8
Output current
0.2A
Number of channels
1
Integrated circuit features
MOSFET
Mounting
SMD
Operating temperature
-40...125°C
Input voltage
10...20V
Voltage class
600V
Gross weight0.093 g
Certificates
See other products in this category: MOSFET/IGBT drivers INFINEON TECHNOLOGIES,
*
IR2117STRPBF
0 in TME stock
Net price for quantities from 2500 pcs - 1.03 USDGross price for quantities from 2500 pcs - 1.03 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.