+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IR21271PBF

IC: driver; high-side,gate driver; DIP8; -420÷200mA; 1W; Ch: 1; 600V


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IR21271PBF
TME Symbol:
IR21271PBF

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
driver
Kind of integrated circuit
gate driver, high-side
Case
DIP8
Output current
-420...200mA
Power
1W
Number of channels
1
Mounting
THT
Operating temperature
-40...125°C
Kind of package
tube
Voltage class
600V
Turn-on time
150ns
Turn-off time
150ns
Supply voltage
  • 9...20V DC
Gross weight0.512 g
Certificates
See other products in this category: MOSFET/IGBT drivers INFINEON TECHNOLOGIES,
*
IR21271PBF
31 in TME stock
Net price for quantities from 1 pcs - 3.23 USDGross price for quantities from 1 pcs - 3.23 USD
Net price for quantities from 5 pcs - 2.85 USDGross price for quantities from 5 pcs - 2.85 USD
Net price for quantities from 10 pcs - 2.60 USDGross price for quantities from 10 pcs - 2.60 USD
Net price for quantities from 25 pcs - 2.29 USDGross price for quantities from 25 pcs - 2.29 USD
Net price for quantities from 50 pcs - 2.10 USDGross price for quantities from 50 pcs - 2.10 USD
Net price for quantities from 100 pcs - 2.03 USDGross price for quantities from 100 pcs - 2.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs