+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IR21271SPBF

IC: driver; high-side,gate driver; SO8; -420÷200mA; 625mW; Ch: 1


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IR21271SPBF
TME Symbol:
IR21271SPBF

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
driver
Kind of integrated circuit
gate driver, high-side
Case
SO8
Output current
-420...200mA
Power
625mW
Number of channels
1
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
tube
Voltage class
600V
Turn-on time
150ns
Turn-off time
150ns
Supply voltage
  • 9...20V DC
Gross weight0.078 g
Certificates
See other products in this category: MOSFET/IGBT drivers INFINEON TECHNOLOGIES,
*
IR21271SPBF
52 in TME stock
Net price for quantities from 1 pcs - 1.88 USDGross price for quantities from 1 pcs - 1.88 USD
Net price for quantities from 10 pcs - 1.76 USDGross price for quantities from 10 pcs - 1.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 95 pcs