+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IR2127PBF

IC: driver; high-side,gate driver; DIP8; -420÷200mA; 1W; Ch: 1; 600V


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IR2127PBF
TME Symbol:
IR2127PBF

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
driver
Kind of integrated circuit
gate driver, high-side
Case
DIP8
Output current
-420...200mA
Power
1W
Number of channels
1
Mounting
THT
Operating temperature
-40...125°C
Kind of package
tube
Voltage class
600V
Turn-on time
0.2µs
Turn-off time
150ns
Supply voltage
  • 12...20V DC
Gross weight0.512 g
Certificates
See other products in this category: MOSFET/IGBT drivers INFINEON TECHNOLOGIES,
*
IR2127PBF
151 in TME stock
Net price for quantities from 1 pcs - 2.88 USDGross price for quantities from 1 pcs - 2.88 USD
Net price for quantities from 3 pcs - 2.62 USDGross price for quantities from 3 pcs - 2.62 USD
Net price for quantities from 10 pcs - 2.26 USDGross price for quantities from 10 pcs - 2.26 USD
Net price for quantities from 25 pcs - 2.04 USDGross price for quantities from 25 pcs - 2.04 USD
Net price for quantities from 50 pcs - 1.97 USDGross price for quantities from 50 pcs - 1.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs