+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | INFINEON TECHNOLOGIES | |
Type of integrated circuit | driver | |
Topology | IGBT three-phase bridge, MOSFET three-phase bridge | |
Kind of integrated circuit | gate driver, high-/low-side | |
Case | SO28-W | |
Output current | -420...200mA | |
Power | 1.6W | |
Number of channels | 6 | |
Mounting | SMD | |
Operating temperature | -40...125°C | |
Kind of package | tube | |
Voltage class | 0.6/1.2kV | |
Turn-on time | 750ns | |
Turn-off time | 700ns |