+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IR2135JPBF

IC: driver; IGBT three-phase bridge,MOSFET three-phase bridge

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IR2135JPBF
TME Symbol:
IR2135JPBF

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
driver
Topology
IGBT three-phase bridge, MOSFET three-phase bridge
Kind of integrated circuit
gate driver, high-/low-side
Case
PLCC44
Output current
-420...200mA
Power
2W
Number of channels
6
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
tube
Voltage class
0.6/1.2kV
Turn-on time
750ns
Turn-off time
700ns
Supply voltage
  • 10...20V DC
Gross weight2.433 g
Certificates
See other products in this category: MOSFET/IGBT drivers INFINEON TECHNOLOGIES,
*
IR2135JPBF
18 in TME stock
Net price for quantities from 1 pcs - 13.08 USDGross price for quantities from 1 pcs - 13.08 USD
Net price for quantities from 3 pcs - 11.80 USDGross price for quantities from 3 pcs - 11.80 USD
Net price for quantities from 10 pcs - 10.38 USDGross price for quantities from 10 pcs - 10.38 USD
Net price for quantities from 27 pcs - 9.33 USDGross price for quantities from 27 pcs - 9.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 27 pcs