+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IR21531STRPBF

IC: driver; high-side,low-side; SOIC8; 260mA; Ch: 2; bridge; U: 600V


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IR21531STRPBF
TME Symbol:
IR21531STRPBF

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
driver
Kind of integrated circuit
high-side, low-side
Case
SOIC8
Output current
0.26A
Number of channels
2
Integrated circuit features
bridge
Mounting
SMD
Operating temperature
-40...125°C
Input voltage
10...15.6V
Voltage class
600V
Gross weight0.1 g
Certificates
See other products in this category: MOSFET/IGBT drivers INFINEON TECHNOLOGIES,
*
IR21531STRPBF
0 in TME stock
Net price for quantities from 2500 pcs - 0.91 USDGross price for quantities from 2500 pcs - 0.91 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.