+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | INFINEON TECHNOLOGIES | |
Type of integrated circuit | driver | |
Kind of integrated circuit | high-side, low-side | |
Case | SOIC14 | |
Number of channels | 2 | |
Integrated circuit features | MOSFET | |
Mounting | SMD | |
Operating temperature | -40...125°C | |
Input voltage | 10...20V | |
Voltage class | 600V |