+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IR21844SPBF

IC: driver; MOSFET half-bridge; high-/low-side,gate driver; SO14


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IR21844SPBF
TME Symbol:
IR21844SPBF

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
driver
Topology
MOSFET half-bridge
Kind of integrated circuit
gate driver, high-/low-side
Case
SO14
Output current
-2.3...1.9A
Power
1W
Number of channels
2
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
tube
Voltage class
600V
Turn-on time
680ns
Turn-off time
270ns
Protection
short circuit protection SCP, undervoltage UVP
Supply voltage
  • 10...20V DC
Integrated circuit features
  • charge pump
  • dead time
  • integrated bootstrap functionality
Gross weight0.138 g
Certificates
See other products in this category: MOSFET/IGBT drivers INFINEON TECHNOLOGIES,
*
IR21844SPBF
211 in TME stock
Net price for quantities from 1 pcs - 3.63 USDGross price for quantities from 1 pcs - 3.63 USD
Net price for quantities from 2 pcs - 2.84 USDGross price for quantities from 2 pcs - 2.84 USD
Net price for quantities from 10 pcs - 2.49 USDGross price for quantities from 10 pcs - 2.49 USD
Net price for quantities from 25 pcs - 2.34 USDGross price for quantities from 25 pcs - 2.34 USD
Net price for quantities from 55 pcs - 2.22 USDGross price for quantities from 55 pcs - 2.22 USD
Net price for quantities from 275 pcs - 1.95 USDGross price for quantities from 275 pcs - 1.95 USD
Net price for quantities from 550 pcs - 1.86 USDGross price for quantities from 550 pcs - 1.86 USD
Net price for quantities from 1045 pcs - 1.79 USDGross price for quantities from 1045 pcs - 1.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 55 pcs