+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IR2184SPBF

IC: driver; MOSFET half-bridge; high-/low-side,gate driver; SO8

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IR2184SPBF
TME Symbol:
IR2184SPBF

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
driver
Topology
MOSFET half-bridge
Kind of integrated circuit
gate driver, high-/low-side
Case
SO8
Output current
-2.3...1.9A
Power
625mW
Number of channels
2
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
tube
Voltage class
600V
Turn-on time
680ns
Turn-off time
270ns
Protection
short circuit protection SCP, undervoltage UVP
Supply voltage
  • 10...20V DC
Integrated circuit features
  • charge pump
  • dead time
  • integrated bootstrap functionality
Gross weight0.078 g
Certificates
See other products in this category: MOSFET/IGBT drivers INFINEON TECHNOLOGIES,
*
IR2184SPBF
0 in TME stock
Net price for quantities from 1 pcs - 3.67 USDGross price for quantities from 1 pcs - 3.67 USD
Net price for quantities from 2 pcs - 3.51 USDGross price for quantities from 2 pcs - 3.51 USD
Net price for quantities from 3 pcs - 3.35 USDGross price for quantities from 3 pcs - 3.35 USD
Net price for quantities from 10 pcs - 2.76 USDGross price for quantities from 10 pcs - 2.76 USD
Net price for quantities from 25 pcs - 2.31 USDGross price for quantities from 25 pcs - 2.31 USD
Net price for quantities from 50 pcs - 2.13 USDGross price for quantities from 50 pcs - 2.13 USD
Net price for quantities from 95 pcs - 2.06 USDGross price for quantities from 95 pcs - 2.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 95 pcs