+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IR2214SSPBF

IC: driver; MOSFET half-bridge; high-/low-side,gate driver; 1.5W


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IR2214SSPBF
TME Symbol:
IR2214SSPBF

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
driver
Topology
MOSFET half-bridge
Kind of integrated circuit
gate driver, high-/low-side
Case
SSOP24
Output current
-1.5...1A
Power
1.5W
Number of channels
2
Mounting
SMD
Operating temperature
-40...125°C
Voltage class
0.6/1.2kV
Turn-on time
440ns
Turn-off time
440ns
Supply voltage
  • 10.4...20V DC
Gross weight0.192 g
Certificates
See other products in this category: MOSFET/IGBT drivers INFINEON TECHNOLOGIES,
*
IR2214SSPBF
46 in TME stock
Net price for quantities from 1 pcs - 5.98 USDGross price for quantities from 1 pcs - 5.98 USD
Net price for quantities from 10 pcs - 4.91 USDGross price for quantities from 10 pcs - 4.91 USD
Net price for quantities from 25 pcs - 4.70 USDGross price for quantities from 25 pcs - 4.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 55 pcs