+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IR25-21C/TR8

IR transmitter; 1mm; 940nm; transparent; 160°; 1.2÷4VDC; SMD; 65mA


Manufacturer: EVERLIGHT

Manufacturer part number:
IR25-21C/TR8
TME Symbol:
IR25-21C/TR8

Specification

Manufacturer
EVERLIGHT
Type of diode
IR transmitter
LED diameter
1mm
Wavelength
940nm
LED lens
transparent
Viewing angle
160°
Operating voltage
1.2...4V DC
Wavelength of peak sensitivity
940nm
Mounting
SMD
Dimensions
3.2x1.6x1.1mm
LED current
65mA
Front
convex
radiant intensity
0.5...7.5mW/sr
Maximum power
130mW
Case - mm
3216
Case - inch
1206
Gross weight0.018 g
Certificates
See other products in this category: IR LEDs EVERLIGHT,
*
IR25-21C/TR8
130 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.46 USDGross price for quantities from 1 pcs - 0.46 USD
Net price for quantities from 10 pcs - 0.10 USDGross price for quantities from 10 pcs - 0.10 USD
Net price for quantities from 50 pcs - 0.08 USDGross price for quantities from 50 pcs - 0.08 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 150 pcs - 0.08 USDGross price for quantities from 150 pcs - 0.08 USD
Net price for quantities from 250 pcs - 0.07 USDGross price for quantities from 250 pcs - 0.07 USD
Packaging method by the manufacturer:Reel = 2 000 pcs