+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IR26-21C/L110/CT

IR transmitter; transparent; 20°; 940nm; SMD; 20mA; 2mW/sr

Manufacturer: EVERLIGHT

Manufacturer part number:
IR26-21C/L110/CT
TME Symbol:
IR26-21C/L110/CT

Specification

Manufacturer
EVERLIGHT
Type of diode
IR transmitter
LED lens
transparent
Viewing angle
20°
Wavelength of peak sensitivity
940nm
Mounting
SMD
LED current
20mA
radiant intensity
2mW/sr
Case - mm
3216
Case - inch
1206
Gross weight0.5 g
Certificates
See other products in this category: IR LEDs EVERLIGHT,
*
IR26-21C/L110/CT
0 in TME stock
Net price for quantities from 1 pcs - 0.08 USDGross price for quantities from 1 pcs - 0.08 USD
Net price for quantities from 10 pcs - 0.07 USDGross price for quantities from 10 pcs - 0.07 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 250 pcs - 0.06 USDGross price for quantities from 250 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 2000 pcs - 0.05 USDGross price for quantities from 2000 pcs - 0.05 USD
Net price for quantities from 4000 pcs - 0.05 USDGross price for quantities from 4000 pcs - 0.05 USD
No. of pieces (Multiplicity: 1)