+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IR333/H0

IR transmitter; 5mm; 940nm; blue; 40°; 1.2÷1.8VDC; λp max: 940nm

Manufacturer: EVERLIGHT

Manufacturer part number:
IR333/H0
TME Symbol:
IR333/H0

Specification

Manufacturer
EVERLIGHT
Type of diode
IR transmitter
LED diameter
5mm
Wavelength
940nm
LED lens
blue
Viewing angle
40°
Operating voltage
1.2...1.8V DC
Wavelength of peak sensitivity
940nm
Mounting
THT
LED current
100mA
Front
convex
radiant intensity
5.6...35mW/sr
Maximum power
150mW
Gross weight0.02 g
Certificates
See other products in this category: IR LEDs EVERLIGHT,
*
IR333/H0
0 in TME stock
No. of pieces (Multiple of: 5)
Minimum order quantity: 5.
Multiple of: 5.
Net price for quantities from 5 pcs - 0.18 USDGross price for quantities from 5 pcs - 0.18 USD
Net price for quantities from 25 pcs - 0.12 USDGross price for quantities from 25 pcs - 0.12 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 2000 pcs - 0.07 USDGross price for quantities from 2000 pcs - 0.07 USD