+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IR67-21C/TR8

IR transmitter; 940nm; transparent; 120°; 1.2÷1.8VDC; SMD; 65mA


Manufacturer: EVERLIGHT

Manufacturer part number:
IR67-21C/TR8
TME Symbol:
IR67-21C/TR8

Specification

Manufacturer
EVERLIGHT
Type of diode
IR transmitter
Wavelength
940nm
LED lens
transparent
Viewing angle
120°
Operating voltage
1.2...1.8V DC
Wavelength of peak sensitivity
940nm
Mounting
SMD
Dimensions
3.1x2.7x1.9mm
LED current
65mA
Front
flat
radiant intensity
1...20mW/sr
Maximum power
130mW
Case - mm
3528
Case - inch
1411
Gross weight0.036 g
Certificates
See other products in this category: IR LEDs EVERLIGHT,
*
IR67-21C/TR8
1766 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.27 USDGross price for quantities from 1 pcs - 0.27 USD
Net price for quantities from 10 pcs - 0.18 USDGross price for quantities from 10 pcs - 0.18 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
Net price for quantities from 2000 pcs - 0.10 USDGross price for quantities from 2000 pcs - 0.10 USD
Net price for quantities from 20000 pcs - 0.09 USDGross price for quantities from 20000 pcs - 0.09 USD
Packaging method by the manufacturer:
Reel = 2 000 pcs