+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IR95-21C/L491/TR10

IR transmitter; transparent; 20°; 940nm; SMD; 20mA; 20mW/sr

Manufacturer: EVERLIGHT

Manufacturer part number:
IR95-21C/L491/TR10
TME Symbol:
IR95-21C/L491/TR10

Specification

Manufacturer
EVERLIGHT
Type of diode
IR transmitter
LED lens
transparent
Viewing angle
20°
Wavelength of peak sensitivity
940nm
Mounting
SMD
LED current
20mA
radiant intensity
20mW/sr
Case - mm
2520
Case - inch
1008
Gross weight0.5 g
Certificates
See other products in this category: IR LEDs EVERLIGHT,
*
IR95-21C/L491/TR10
0 in TME stock
Net price for quantities from 1 pcs - 0.20 USDGross price for quantities from 1 pcs - 0.20 USD
Net price for quantities from 10 pcs - 0.18 USDGross price for quantities from 10 pcs - 0.18 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 250 pcs - 0.16 USDGross price for quantities from 250 pcs - 0.16 USD
Net price for quantities from 500 pcs - 0.15 USDGross price for quantities from 500 pcs - 0.15 USD
Net price for quantities from 1000 pcs - 0.14 USDGross price for quantities from 1000 pcs - 0.14 USD
Net price for quantities from 2000 pcs - 0.13 USDGross price for quantities from 2000 pcs - 0.13 USD
Net price for quantities from 4000 pcs - 0.13 USDGross price for quantities from 4000 pcs - 0.13 USD
No. of pieces (Multiplicity: 1)