+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | EVERLIGHT | |
Type of diode | IR transmitter | |
LED diameter | 1.9mm | |
Wavelength | 940nm | |
LED lens | transparent | |
Viewing angle | 20° | |
Operating voltage | 1.2...1.5V DC | |
Wavelength of peak sensitivity | 940nm | |
Mounting | SMD | |
Dimensions | 3.8x2x2.7mm | |
LED current | 20mA | |
Front | convex | |
radiant intensity | 20...30mW/sr |