+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IR968-8C

IR transmitter; 1.6mm; 940nm; transparent; 25°; 1.2÷1.5VDC; THT

Manufacturer: EVERLIGHT

Manufacturer part number:
IR968-8C
TME Symbol:
IR968-8C

Specification

Manufacturer
EVERLIGHT
Type of diode
IR transmitter
LED diameter
1.6mm
Wavelength
940nm
LED lens
transparent
Viewing angle
25°
Operating voltage
1.2...1.5V DC
Wavelength of peak sensitivity
940nm
Mounting
THT
Dimensions
4x2.9x2.9mm
LED current
50mA
Front
convex
Maximum power
75mW
Gross weight0.02 g
Certificates
See other products in this category: IR LEDs EVERLIGHT,
*
IR968-8C
0 in TME stock
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Net price for quantities from 5 pcs - 0.23 USDGross price for quantities from 5 pcs - 0.23 USD
Net price for quantities from 25 pcs - 0.15 USDGross price for quantities from 25 pcs - 0.15 USD
Net price for quantities from 100 pcs - 0.10 USDGross price for quantities from 100 pcs - 0.10 USD
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.08 USD
Net price for quantities from 4000 pcs - 0.06 USDGross price for quantities from 4000 pcs - 0.06 USD